LTC6752HMS8-2#PBF

Analog Devices
584-LTC6752HMS8-2PBF
LTC6752HMS8-2#PBF

Mfr.:

Description:
Analog Comparators 280MHz, 2.9ns Comp Fam w/ R2R Ins & CMOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.580

Stock:
1.580
Can Dispatch Immediately
On Order:
1.676
972
Pending
704
Expected 5/22/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,58 € 5,58 €
4,28 € 42,80 €
3,81 € 190,50 €
3,59 € 359,00 €
3,42 € 855,00 €
3,32 € 1.660,00 €
3,24 € 3.240,00 €
3,20 € 8.000,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
MSOP-8
1 Channel
CMOS, TTL
2.9 ns
General Purpose
2.45 V
5.25 V
4.5 uA
22 mA
1.2 mV
2.5 uA
- 40 C
+ 125 C
LTC6752
Tube
Brand: Analog Devices
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 0.0029 us
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 454 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99