LTC6702HDC#TRPBF

Analog Devices
584-LTC6702HDC#TRPBF
LTC6702HDC#TRPBF

Mfr.:

Description:
Analog Comparators Tiny uP, L V 2x Comps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.906

Stock:
4.906 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,90 € 3,90 €
2,97 € 29,70 €
2,73 € 68,25 €
2,47 € 247,00 €
2,35 € 587,50 €
2,20 € 2.200,00 €
Full Reel (Order in multiples of 2500)
2,07 € 5.175,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,33 €
Min:
1

Similar Product

Analog Devices LTC6702HDC#TRMPBF
Analog Devices
Analog Comparators Tiny uP, L V 2x Comps

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
DFN-8
2 Channel
CMOS, TTL
500 ns
General Purpose
1.5 V
5.5 V
30 uA
15 mA
1 mV
- 40 C
+ 125 C
LTC6702
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 0.5 us
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 9,308 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTC6702 Dual Comparators

Analog Devices Inc. LTC6702 Dual Comparators maximize battery life while providing speed and low voltage operation in space-limited applications. The comparators operate on supplies between 1.7V and 5.5V. The LTC6702 has a maximum guaranteed propagation delay of 500ns while drawing only 30μA maximum quiescent current.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.