LTC6655LNCHMS8-5#PBF

Analog Devices
584-LTC6655LNCHMS85P
LTC6655LNCHMS8-5#PBF

Mfr.:

Description:
Voltage References 0.25ppm N, L Drift Prec Refs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 177

Stock:
177 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,86 € 9,86 €
7,72 € 77,20 €
6,85 € 342,50 €
6,59 € 659,00 €
6,30 € 1.575,00 €
6,14 € 3.070,00 €
6,00 € 6.000,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Voltage References
RoHS:  
SMD/SMT
MSOP-8
Series Precision References
5 V
0.05 %
5 PPM / C
13.2 V
7.5 mA
- 40 C
+ 125 C
LTC6655
Tube
Brand: Analog Devices
Product Type: Voltage References
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

LTC6655 Precision Bandgap Voltage References

Analog Devices LTC6655 Precision Bandgap Voltage References offer exceptional noise and drift performance, making them ideal for high-resolution measurements required by instrumentation and test equipment. In addition, the LTC6655 Voltage References are fully specified over a -40°C to +125°C temperature range, ensuring their suitability for demanding automotive and industrial applications. Advanced curvature compensation allows these Bandgap Voltage References to achieve a drift of less than 2ppm/°C, with a predictable temperature characteristic and an output voltage accurate to ±0.025%, reducing or eliminating the need for calibration.