LTC660CS8#TR

584-LTC660CS8#TR
LTC660CS8#TR

Mfr.:

Description:
Switching Voltage Regulators LTC660 - 100mA CMOS Voltage Converter

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

Analog Devices LTC660CS8#TRPBF
Analog Devices
Switching Voltage Regulators 100mA CMOS V Conv

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
SMD/SMT
SOIC-8
Boost
- 1.5 V to - 5.5 V
100 mA
1 Output
10 kHz
0 C
+ 70 C
LTC660
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage: 1.5 V to 5.5 V
Operating Supply Current: 230 uA
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.5 V
Type: CMOS Voltage Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99