LTC660CN8

584-LTC660CN8
LTC660CN8

Mfr.:

Description:
Switching Voltage Regulators LTC660 - 100mA CMOS Voltage Converter

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

Analog Devices LTC660CN8#PBF
Analog Devices
Switching Voltage Regulators 100mA CMOS V Conv

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
Through Hole
PDIP-8
Boost
- 1.5 V to - 5.5 V
100 mA
1 Output
1.5 V
5.5 V
10 kHz
0 C
+ 70 C
LTC660
Brand: Analog Devices
Operating Supply Current: 230 uA
Product Type: Switching Voltage Regulators
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.