LTC6605CDJC-7#TRPBF

584-C6605CDJC-7TRPBF
LTC6605CDJC-7#TRPBF

Mfr.:

Description:
Active Filters 2x Matched 7MHz Filt w/ L N, L Dist Diff

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Active Filters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LTC6605-7
2 Channel
5.25 V
2.7 V
SMD/SMT
DFN-22
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Active Filters
Factory Pack Quantity: 2500
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390020
MXHTS:
8542399999
ECCN:
EAR99