LTC6404HUD-2#PBF

584-LTC6404HUD-2#PBF
LTC6404HUD-2#PBF

Mfr.:

Description:
High Speed Operational Amplifiers 600MHz, L N, Hi Prec Fully Diff In/Out A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LTC6404
1 Channel
1.7 GHz
700 V/us
60 dB
65 mA
23 uA
5.5 V
2.7 V
29.7 mA
SMD/SMT
QFN-16
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
en - Input Voltage Noise Density: 1.5 nV/sqrt Hz
In - Input Noise Current Density: 3 pA
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 121
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99