LTC6401CUD-20#PBF

584-LTC6401CUD-20PBF
LTC6401CUD-20#PBF

Mfr.:

Description:
High Speed Operational Amplifiers 1.3GHz L N, L Dist Diff ADC Drvr for 140

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LTC6401-20
1 Channel
4.5 kV/us
20 dB
62 dB
10 mA
2 mV
3.5 V
2.85 V
50 mA
0 C
+ 70 C
SMD/SMT
QFN-16
Tube
0.1 dB Gain Flatness: 130 MHz
3 dB Bandwidth: 1.3 GHz
Amplifier Type: High Speed Amplifier
Brand: Analog Devices
Development Kit: DC987B-G
en - Input Voltage Noise Density: .91 nV/sqrt Hz
Gain V/V: 10 V/V
Input Type: Differential
Maximum Input Resistance: 230 Ohms
NF - Noise Figure: 6.2 dB
Output Type: Differential
Pd - Power Dissipation: 150 mW
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 84 dB
Shutdown: Shutdown
Factory Pack Quantity: 121
Subcategory: Amplifier ICs
Topology: Fixed Gain Amplifier
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.