LTC6373SDFM#TRPBF

Analog Devices
584-LTC6373SDFMTRPBF
LTC6373SDFM#TRPBF

Mfr.:

Description:
Instrumentation Amplifiers 36V Fully Diff, Prog-Gain Amplifier 25pA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
6,54 € 16.350,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
11,18 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Instrumentation Amplifiers
1 Channel
7.5 MHz
12 V/us
119 dB
2 pA
92 uV
36 V
9 V
220 uA
- 40 C
+ 125 C
SMD/SMT
DFN-12
Reel
Amplifier Type: Differential
Brand: Analog Devices
Development Kit: DC2398A
en - Input Voltage Noise Density: 24 nV/sqrt Hz
Gain Error: 0.003 %
Gain V/V: 16 V/V
In - Input Noise Current Density: 1 fA
Ios - Input Offset Current: 2 pA
Maximum Input Resistance: 500 Ohms
Output Current per Channel: 40 mA
Output Type: Differential
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 142 dB
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTC6373 Instrumentation Amplifiers

Analog Devices Inc. LTC6373 Instrumentation Amplifiers are precision instrumentation amplifiers with fully differential outputs. These outputs include a closely matched internal resistor network to achieve excellent CMRR, offset voltage, gain error, gain drift, and gain nonlinearity. The user can easily program the gain to one of seven available settings through a 3-bit parallel interface (A2 to A0). The 8th state puts the part in shutdown, which reduces the current consumption to 220μA. Unlike a conventional voltage feedback amplifier, the LTC6373 maintains nearly the same bandwidth across all its gain settings.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.