LTC6373IDFM#PBF

Analog Devices
584-LTC6373IDFMPBF
LTC6373IDFM#PBF

Mfr.:

Description:
Instrumentation Amplifiers 36V Programmable-Gain Instrumentation Am

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.794

Stock:
1.794 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,77 € 11,77 €
9,27 € 92,70 €
8,00 € 200,00 €
7,73 € 703,43 €
7,60 € 2.074,80 €
7,40 € 4.040,40 €
7,27 € 7.277,27 €
2.548 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Instrumentation Amplifiers
RoHS:  
LTC6373
1 Channel
7.5 MHz
12 V/us
103 dB
2 pA
92 uV
36 V
9 V
4.4 mA
- 40 C
+ 85 C
SMD/SMT
PDFN-12
Tube
Amplifier Type: Precision
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
en - Input Voltage Noise Density: 8 nV/sqrt Hz
Gain Error: 0.003 %
Gain V/V: 16 V/V
GBP - Gain Bandwidth Product: 7.5 MHz
In - Input Noise Current Density: 1 fA
Ios - Input Offset Current: 2 pA
Maximum Input Resistance: 2.7 MOhms
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 142 dB
Shutdown: Shutdown
Factory Pack Quantity: 91
Subcategory: Amplifier ICs
Topology: 3 Op-Amp
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

LTC6373 Instrumentation Amplifiers

Analog Devices Inc. LTC6373 Instrumentation Amplifiers are precision instrumentation amplifiers with fully differential outputs. These outputs include a closely matched internal resistor network to achieve excellent CMRR, offset voltage, gain error, gain drift, and gain nonlinearity. The user can easily program the gain to one of seven available settings through a 3-bit parallel interface (A2 to A0). The 8th state puts the part in shutdown, which reduces the current consumption to 220μA. Unlike a conventional voltage feedback amplifier, the LTC6373 maintains nearly the same bandwidth across all its gain settings.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.