LTC6363IMS8-1#PBF

584-LTC6363IMS8-1PBF
LTC6363IMS8-1#PBF

Mfr.:

Description:
Differential Amplifiers Prec, L Pwr R2R Out Diff Op Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Differential Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LTC6363
1 Channel
500 MHz
75 V/us
110 dB
90 mA
- 100 nA
25 uV
11 V
2.8 V
1.9 mA
- 40 C
+ 85 C
SMD/SMT
MSOP-8
Tube
3 dB Bandwidth: 25 MHz
Amplifier Type: Precision
Brand: Analog Devices
en - Input Voltage Noise Density: 10.5 nV/sqrt Hz
Gain Error: 0.002 %
Gain V/V: 1 V/V
Maximum Input Resistance: 2.1 kOhms
Output Type: Rail-to-Rail
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 125 dB
Settling Time: 810 ns
Shutdown: Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 1,507 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.