LTC6362CMS8#PBF

584-LTC6362CMS8#PBF
LTC6362CMS8#PBF

Mfr.:

Description:
Precision Amplifiers Prec, L Pwr R2R In/Out Diff Op Amp/SAR A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.747

Stock:
1.747 Can Dispatch Immediately
Quantities greater than 1747 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,19 € 4,19 €
3,26 € 32,60 €
2,76 € 138,00 €
2,61 € 261,00 €
2,48 € 620,00 €
2,46 € 1.230,00 €
2,30 € 2.300,00 €
2,25 € 5.625,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
180 MHz
45 V/us
75 uV
1 nA
5.25 V
2.8 V
900 uA
25 mA
100 dB
3.9 nV/sqrt Hz
MSOP-8
SMD/SMT
Shutdown
0 C
+ 70 C
LTC6362
Tube
Brand: Analog Devices
Development Kit: DC1805A-A, DC1805A-B, DC1805A-C, DC1805A-D, DC1805A-E, DC1805A-F, DC1805A-G, DC1805A-H, DC1833A
In - Input Noise Current Density: 800 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 125 nA
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 105 dB
Settling Time: 550 ns
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Voltage Gain dB: 95 dB
Unit Weight: 254 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.