LTC6269IDD-10#PBF

Analog Devices
584-LTC6269IDD-10PBF
LTC6269IDD-10#PBF

Mfr.:

Description:
Operational Amplifiers - Op Amps 2x 4GHz Ultra-L Bias C FET In Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 802

Stock:
802
Can Dispatch Immediately
On Order:
605
Expected 6/1/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,74 € 14,74 €
11,70 € 117,00 €
10,94 € 273,50 €
10,21 € 1.021,00 €
9,76 € 2.361,92 €
9,60 € 4.646,40 €
9,34 € 10.171,26 €
2.541 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
4 GHz
1.5 kV/us
200 uV
3 fA
5.25 V
3.1 V
16.5 mA
80 mA
90 dB
4 nV/sqrt Hz
DFN-10
SMD/SMT
Shutdown
- 40 C
+ 85 C
LTC6269
Tube
Brand: Analog Devices
In - Input Noise Current Density: 7 fA
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 121
Subcategory: Amplifier ICs
Unit Weight: 244,250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

LTC6268 & LTC6269 Op Amps

Analog Devices LTC6268 and LTC6269 Op Amps are single and dual 500MHz FET-input operational amplifiers with extremely low input bias current and low input capacitance. The LTC6268 and LTC6269 also feature low input-referred current noise, low voltage noise, and low distortion. This makes them ideal for high-speed transimpedance amplifiers, CCD output buffers, high-impedance sensor amplifiers, and for driving SAR ADCs (Successive Approximation Register Analog-to-Digital Converters).