LTC6269HDD#TRPBF

Analog Devices
584-LTC6269HDD#TRPBF
LTC6269HDD#TRPBF

Mfr.:

Description:
Operational Amplifiers - Op Amps 2x 500MHz Ultra-L Bias C FET In Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
10,91 € 27.275,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
500 MHz
400 V/us
3 fA
5.25 V
3.1 V
16.5 mA
90 mA
90 dB
4.3 nV/sqrt Hz
DFN-10
SMD/SMT
LTC6269
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
In - Input Noise Current Density: 0.0055 pA/sqrt Hz
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

LTC6268 & LTC6269 Op Amps

Analog Devices LTC6268 and LTC6269 Op Amps are single and dual 500MHz FET-input operational amplifiers with extremely low input bias current and low input capacitance. The LTC6268 and LTC6269 also feature low input-referred current noise, low voltage noise, and low distortion. This makes them ideal for high-speed transimpedance amplifiers, CCD output buffers, high-impedance sensor amplifiers, and for driving SAR ADCs (Successive Approximation Register Analog-to-Digital Converters).