LTC6268IS8-10#TRPBF

Analog Devices
584-C6268IS8-10TRPBF
LTC6268IS8-10#TRPBF

Mfr.:

Description:
Operational Amplifiers - Op Amps 4GHz Ultra-L Bias C FET In Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.624

Stock:
1.624 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,35 € 9,35 €
7,31 € 73,10 €
6,80 € 170,00 €
6,24 € 624,00 €
6,04 € 1.510,00 €
5,93 € 2.965,00 €
5,80 € 5.800,00 €
Full Reel (Order in multiples of 2500)
5,41 € 13.525,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,35 €
Min:
1

Similar Product

Analog Devices LTC6268IS8-10#PBF
Analog Devices
Operational Amplifiers - Op Amps 4GHz Ultra-L Bias C FET In Op Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
4 GHz
1.5 kV/us
3 fA
5.25 V
3.1 V
16.5 mA
80 mA
85 dB
4 nV/sqrt Hz
SOIC-8
SMD/SMT
LTC6268
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
In - Input Noise Current Density: 7 fA
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99