LTC6268HS6-10#TRMPBF

Analog Devices
584-C6268HS6-10TMPF
LTC6268HS6-10#TRMPBF

Mfr.:

Description:
Operational Amplifiers - Op Amps 4GHz Ultra-L Bias C FET In Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.000
Expected 2/5/2027
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,72 € 10,72 €
8,42 € 84,20 €
7,84 € 196,00 €
7,21 € 721,00 €
7,16 € 1.790,00 €
Full Reel (Order in multiples of 500)
6,72 € 3.360,00 €
6,57 € 6.570,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
4 GHz
1.5 kV/us
3 fA
5.25 V
3.1 V
16.5 mA
80 mA
85 dB
4 nV/sqrt Hz
SOT-23-6
SMD/SMT
LTC6268
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
In - Input Noise Current Density: 7 fA
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Chemical Analysis Solutions

Analog Devices offers a wide range of low-power, high-performance IC solutions for portable and benchtop chemical analyzers. This portfolio of leading-edge ADCs, amplifiers, DACs, and processors helps designers optimize the performance of quantitative and qualitative instruments.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

LTC6268 & LTC6269 Op Amps

Analog Devices LTC6268 and LTC6269 Op Amps are single and dual 500MHz FET-input operational amplifiers with extremely low input bias current and low input capacitance. The LTC6268 and LTC6269 also feature low input-referred current noise, low voltage noise, and low distortion. This makes them ideal for high-speed transimpedance amplifiers, CCD output buffers, high-impedance sensor amplifiers, and for driving SAR ADCs (Successive Approximation Register Analog-to-Digital Converters).