LTC6259IMS8#PBF

584-LTC6259IMS8PBF
LTC6259IMS8#PBF

Mfr.:

Description:
Operational Amplifiers - Op Amps 2x 1.3MHz, 20uA Pwr Eff R2R I/O Op Amps

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 293

Stock:
293 Can Dispatch Immediately
Quantities greater than 293 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,74 € 5,74 €
4,10 € 41,00 €
3,48 € 174,00 €
3,23 € 323,00 €
3,06 € 765,00 €
2,74 € 1.370,00 €
2,31 € 2.310,00 €
2,30 € 11.500,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1.3 MHz
240 mV/us
5 nA
5.25 V
1.8 V
20 mA
10 mA
95 dB
38 nV/sqrt Hz
MSOP-8
SMD/SMT
LTC6259
Tube
Amplifier Type: Power Efficient Amplifier
Brand: Analog Devices
In - Input Noise Current Density: 500 fA
Input Type: Rail-to-Rail
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.