LTC6258IDC#TRPBF

584-LTC6258IDCTRPBF
LTC6258IDC#TRPBF

Mfr.:

Description:
Operational Amplifiers - Op Amps 1.3MHz, 20uA Pwr Eff R2R I/O Op Amps

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 Channel
1.3 MHz
240 mV/us
5 nA
5.25 V
1.8 V
20 mA
10 mA
95 dB
38 nV/sqrt Hz
DFN-6
SMD/SMT
LTC6258
Reel
Cut Tape
MouseReel
Amplifier Type: Power Efficient Amplifier
Brand: Analog Devices
In - Input Noise Current Density: 500 fA
Input Type: Rail-to-Rail
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.