LTC6257IMS#PBF

584-LTC6257IMS#PBF
LTC6257IMS#PBF

Mfr.:

Description:
Precision Amplifiers 4x 6.5MHz, 65uA Pwr Eff R2R I/O Op Amps

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4 Channel
6.5 MHz
1.8 V/us
100 uV
8 nA
5.25 V
1.8 V
65 uA
17 mA
90 dB
21 nV/sqrt Hz
MSOP-16
SMD/SMT
Shutdown
0 C
+ 70 C
LTC6257
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
In - Input Noise Current Density: .580 pA/sqrt Hz
Product Type: Precision Amplifiers
Factory Pack Quantity: 37
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99