LTC6256CMS#PBF

584-LTC6256CMS#PBF
LTC6256CMS#PBF

Mfr.:

Description:
Precision Amplifiers 2x 6.5MHz, 65uA Pwr Eff R2R I/O Op Amps

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,45 € 4,45 €
3,51 € 35,10 €
2,98 € 149,00 €
2,82 € 282,00 €
2,68 € 670,00 €
2,60 € 1.300,00 €
2,56 € 2.560,00 €
2,54 € 6.350,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
6.5 MHz
1.8 V/us
100 uV
8 nA
5.25 V
1.8 V
65 uA
17 mA
90 dB
21 nV/sqrt Hz
MSOP-10
SMD/SMT
Shutdown
0 C
+ 70 C
LTC6256
Tube
3 dB Bandwidth: 4.5 MHz
Amplifier Type: Power Efficient Amplifier
Brand: Analog Devices
Gain V/V: 200 V/mV
In - Input Noise Current Density: .580 pA/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 2 nA
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Settling Time: 6 us
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
THD plus Noise: 93 dB
Unit Weight: 25,508 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.