LTC6254CMS#TRPBF

584-LTC6254CMS#TRPBF
LTC6254CMS#TRPBF

Mfr.:

Description:
High Speed Operational Amplifiers 4x 720MHz, 3.5mA Pwr Eff R2R I/O Op Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,26 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LTC6254
4 Channel
720 MHz
280 V/us
105 dB
90 mA
100 nA
5.25 V
2.5 V
3.3 mA
SMD/SMT
MSOP-16
Reel
Cut Tape
MouseReel
Brand: Analog Devices
en - Input Voltage Noise Density: 2.75 nV/sqrt Hz
In - Input Noise Current Density: 4 pA
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.