LTC6253HMS8#PBF

584-LTC6253HMS8#PBF
LTC6253HMS8#PBF

Mfr.:

Description:
High Speed Operational Amplifiers 2x 720MHz, 3.5mA Pwr Eff R2R I/O Op Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LTC6253
2 Channel
720 MHz
280 V/us
105 dB
90 mA
5 uA
50 uV
5.25 V
2.5 V
3.3 mA
- 40 C
+ 125 C
SMD/SMT
MSOP-8
Tube
3 dB Bandwidth: 400 MHz
Amplifier Type: Power Efficient Amplifier
Brand: Analog Devices
en - Input Voltage Noise Density: 2.75 nV/sqrt Hz
Gain V/V: 1 V/V
In - Input Noise Current Density: 4 pA
Input Type: Rail-to-Rail
Ios - Input Offset Current: - 30 nA
Output Type: Rail-to-Rail
Product: High Speed Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Shutdown: Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Chemical Analysis Solutions

Analog Devices offers a wide range of low-power, high-performance IC solutions for portable and benchtop chemical analyzers. This portfolio of leading-edge ADCs, amplifiers, DACs, and processors helps designers optimize the performance of quantitative and qualitative instruments.