LTC6246IS6#TRMPBF

584-LTC6246IS6TRMPBF
LTC6246IS6#TRMPBF

Mfr.:

Description:
Precision Amplifiers 180MHz, 1mA Pwr Eff 1x R2R I/O Op Amps

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 Channel
180 MHz
90 V/us
50 uV
30 nA
5.25 V
2.5 V
950 uA
35 mA
110 dB
4.2 nV/sqrt Hz
SOT-23-6
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LTC6246
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: DC417B
Gain V/V: 45 V/mV
In - Input Noise Current Density: 2 pA
Ios - Input Offset Current: - 10 nA
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 73 dB
Settling Time: 202 ns
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
Unit Weight: 12,348 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99