LTC6242CGN#PBF

Analog Devices
584-LTC6242CGN#PBF
LTC6242CGN#PBF

Mfr.:

Description:
Precision Amplifiers 4x 18MHz, L N, R2R Out, CMOS Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 174

Stock:
174 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,49 € 6,49 €
5,01 € 50,10 €
4,64 € 116,00 €
4,32 € 432,00 €
3,92 € 1.176,00 €
3,86 € 1.930,00 €
3,78 € 3.780,00 €
3,62 € 9.050,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
4 Channel
18 MHz
10 V/us
50 uV
1 pA
6 V
2.8 V
1.8 mA
30 mA
105 dB
7 nV/sqrt Hz
SSOP-16
SMD/SMT
No Shutdown
0 C
+ 70 C
LTC6242
Tube
Amplifier Type: Low Noise Operational Amplifier
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Gain V/V: 1600 V/mV
In - Input Noise Current Density: 0.00056 pA
Ios - Input Offset Current: 200 fA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 104 dB
Settling Time: 1100 ns
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Technology: CMOS
Vcm - Common Mode Voltage: 0 V to 3.5 V
Voltage Gain dB: 64 dB
Unit Weight: 80,557 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.