LTC6241CS8#PBF

Analog Devices
584-LTC6241CS8#PBF
LTC6241CS8#PBF

Mfr.:

Description:
Precision Amplifiers 2x 18MHz, L N, R2R Out, CMOS Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 747

Stock:
747 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,28 € 5,28 €
3,74 € 37,40 €
3,48 € 174,00 €
3,05 € 305,00 €
2,90 € 580,00 €
2,60 € 1.300,00 €
2,19 € 2.190,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,27 €
Min:
1

Similar Product

Analog Devices LTC6241CS8#TRPBF
Analog Devices
Precision Amplifiers 2x 18MHz, L N, R2R Out, CMOS Op Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
18 MHz
10 V/us
40 uV
1 pA
6 V
2.8 V
1.8 mA
30 mA
105 dB
7 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
0 C
+ 70 C
LTC6241
Tube
Amplifier Type: Low Noise Operational Amplifier
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Gain V/V: 1600 V/mV
In - Input Noise Current Density: 0.00056 pA/sqrt Hz
Ios - Input Offset Current: 200 fA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 104 dB
Settling Time: 1100 ns
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Technology: CMOS
Vcm - Common Mode Voltage: 0 V to 3.5 V
Voltage Gain dB: 64 dB
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.