LTC6229HMS8E#TRPBF

584-LTC6229HMS8E#TR
LTC6229HMS8E#TRPBF

Mfr.:

Description:
High Speed Operational Amplifiers 0.88nV/?Hz 730MHz, 500V/ s, Low Distortion Rail-to-Rail Output Op Amps with Shutdown

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.085

Stock:
4.085 Can Dispatch Immediately
Quantities greater than 4085 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,85 € 6,85 €
5,30 € 53,00 €
4,91 € 122,75 €
4,49 € 449,00 €
4,17 € 1.042,50 €
4,16 € 2.080,00 €
4,04 € 4.040,00 €
Full Reel (Order in multiples of 2500)
3,84 € 9.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,44 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LTC6229
2 Channel
890 MHz
500 V/us
135 dB
110 dB
140 mA
4.1 uA
20 uV
11.75 V
2.8 V
16 mA
- 40 C
+ 125 C
SMD/SMT
MSOP-E-8
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 730 MHz
Amplifier Type: Low Distortion Amplifier
Brand: Analog Devices
en - Input Voltage Noise Density: 0.88 nV/sqrt Hz
Gain V/V: 41 V/V
In - Input Noise Current Density: 6.3 pA
Input Type: Differential
Ios - Input Offset Current: 100 nA
Maximum Input Resistance: 4 MOhms
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 110 dB
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: Si
Vcm - Common Mode Voltage: - 100 mV to - 1.2 V
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTC6229 Low-Distortion 730MHz Op Amps

Analog Devices Inc. LTC6229 Low-Distortion 730MHz Op-Amps are dual very fast unity-gain stable operational amplifiers with low noise rail-to-rail output. These op-amps offer 0.88nV/√Hz low-input referred voltage noise and better than −100dB at 4VP-P low-distortion performance for large signals as fast as 2MHz. The LTC6229 op amps feature a gain-bandwidth product of 890MHz and a high slew rate of 500V/μs. These amplifiers operate within a temperature range of –40°C to 125°C and are available as singles in 8-Lead SOIC, TSOT-23, DC-6, and as duals in DD10, MS8. Typical applications include fast trans-impedance amplifiers in optical electronics, active filters, video amplifiers, high dynamic range A/D converters, and low-voltage hi-fi amplification.