LTC6228IS8#PBF

584-LTC6228IS8#PBF
LTC6228IS8#PBF

Mfr.:

Description:
High Speed Operational Amplifiers 0.88nV/?Hz 730MHz, 500V/ s, Low Distortion Rail-to-Rail Output Op Amps with Shutdown

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LTC6228
1 Channel
890 MHz
500 V/us
135 dB
110 dB
140 mA
4.1 uA
20 uV
11.75 V
2.8 V
16 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
3 dB Bandwidth: 730 MHz
Brand: Analog Devices
en - Input Voltage Noise Density: 0.88 nV/sqrt Hz
Gain V/V: 120 V/mV
In - Input Noise Current Density: 6.3 pA
Ios - Input Offset Current: 1 uA
Maximum Input Resistance: 4 MOhms
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 110 dB
Shutdown: Shutdown
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Unit Weight: 715,250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542339000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTC6228 High-Speed Operational Amplifiers

Analog Devices Inc. LTC6228 High-Speed Operational Amplifiers are low noise rail-to-rail output and unity gain stable op amps having a high slew rate of 500V/μs. These amplifiers are the perfect choice for wide dynamic range applications due to the combination of low offset, low offset drift, high CMRR, and high gain. The LTC6228 operational amplifiers consist of an input range extending to the negative rail and an output range that encompasses the entire supply range. This enables the LTC6228 amplifiers to accommodate wide swinging signals and single supply operation.