LTC6228IDC#TRMPBF

584-6228IDC#TRMPBF
LTC6228IDC#TRMPBF

Mfr.:

Description:
High Speed Operational Amplifiers 0.88nV/?Hz 730MHz, 500V/ s, Low Distortion Rail-to-Rail Output Op Amps with Shutdown

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.717

Stock:
6.717 Can Dispatch Immediately
Quantities greater than 6717 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,42 € 4,42 €
3,37 € 33,70 €
3,10 € 77,50 €
2,84 € 284,00 €
Full Reel (Order in multiples of 500)
2,41 € 1.205,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LTC6228
1 Channel
890 MHz
500 V/us
135 dB
110 dB
140 mA
4.1 uA
20 uV
11.75 V
2.8 V
16 mA
- 40 C
+ 85 C
SMD/SMT
DFN-6
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 730 MHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
en - Input Voltage Noise Density: 0.88 nV/sqrt Hz
Gain V/V: 120 V/mV
In - Input Noise Current Density: 6.3 pA
Ios - Input Offset Current: 1 uA
Maximum Input Resistance: 4 MOhms
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 110 dB
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99