LTC6102HMS8-1#PBF

Analog Devices
584-LTC6102HMS8-1PBF
LTC6102HMS8-1#PBF

Mfr.:

Description:
Current Sense Amplifiers Prec Zero Drift C Sense Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 265

Stock:
265 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,79 € 6,79 €
5,19 € 51,90 €
4,63 € 231,50 €
4,44 € 444,00 €
4,13 € 1.032,50 €
4,12 € 2.060,00 €
4,00 € 4.000,00 €
3,81 € 9.525,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
RoHS:  
LTC6102
1 Channel
140 kHz
4 V to 60 V
150 dB
60 pA
3 uV
60 V
4 V
275 uA
- 40 C
+ 125 C
SMD/SMT
MSOP-8
Tube
Amplifier Type: Precision, Zero-Drift Current Sense Amplifier
Brand: Analog Devices
Development Kit: DC1113A,DC907A-B, DC1536A
Output Current per Channel: 1 mA
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 150 dB
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 136,238 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.