LTC6091IUFE#PBF

Analog Devices
584-LTC6091IUFE#PBF
LTC6091IUFE#PBF

Mfr.:

Description:
Operational Amplifiers - Op Amps 2x 140V, R2R Out, pA In C Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 440

Stock:
440 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,01 € 17,01 €
13,56 € 135,60 €
12,05 € 301,25 €
11,64 € 1.164,00 €
11,21 € 2.735,24 €
10,99 € 6.033,51 €
10,93 € 11.334,41 €
2.501 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
12 MHz
21 V/us
1 mV
3 pA
140 V
9.5 V
2.8 mA
90 mA
140 dB
14 nV/sqrt Hz
QFN-16
SMD/SMT
Shutdown
- 40 C
+ 85 C
LTC6091
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
In - Input Noise Current Density: 1 fA
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 61
Subcategory: Amplifier ICs
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.