LTC6088CDHC#PBF

Analog Devices
584-LTC6088CDHC#PBF
LTC6088CDHC#PBF

Mfr.:

Description:
Precision Amplifiers 4x 14MHz, R2R CMOS Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 118

Stock:
118 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,30 € 4,30 €
3,28 € 32,80 €
2,80 € 70,00 €
2,76 € 201,48 €
2,53 € 738,76 €
2,49 € 1.272,39 €
2,40 € 2.452,80 €
2,35 € 6.004,25 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
4 Channel
14 MHz
7.2 V/us
330 uV
1 pA
5.5 V
2.7 V
1.05 mA
35 mA
80 dB
12 nV/sqrt Hz
DFN-16
SMD/SMT
Shutdown
- 40 C
+ 85 C
LTC6088
Tube
Brand: Analog Devices
Gain V/V: 3000 V/mV
In - Input Noise Current Density: 0.00056 pA
Ios - Input Offset Current: 500 fA
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 115 dB
Settling Time: 1 us
Factory Pack Quantity: 73
Subcategory: Amplifier ICs
Unit Weight: 37,403 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.