LTC6087HDD#PBF

Analog Devices
584-LTC6087HDD#PBF
LTC6087HDD#PBF

Mfr.:

Description:
Precision Amplifiers 2x 14MHz, R2R CMOS Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 108

Stock:
108 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,53 € 3,53 €
2,67 € 26,70 €
2,46 € 61,50 €
2,24 € 224,00 €
2,03 € 491,26 €
2,00 € 968,00 €
1,93 € 2.101,77 €
1,88 € 4.777,08 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
14 MHz
7.2 V/us
330 uV
1 pA
5.5 V
2.7 V
1.05 mA
35 mA
80 dB
12 nV/sqrt Hz
DFN-10
SMD/SMT
Shutdown
- 40 C
+ 125 C
LTC6087
Tube
Brand: Analog Devices
Gain V/V: 3000 V/mV
In - Input Noise Current Density: 0.00056 pA
Ios - Input Offset Current: 500 fA
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 115 dB
Settling Time: 1 us
Factory Pack Quantity: 121
Subcategory: Amplifier ICs
Unit Weight: 22,291 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.