LTC6084CMS8#PBF

Analog Devices
584-LTC6084CMS8#PBF
LTC6084CMS8#PBF

Mfr.:

Description:
Precision Amplifiers 2x 1.5MHz, R2R, CMOS Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,97 € 2,97 €
2,22 € 22,20 €
1,93 € 96,50 €
1,84 € 184,00 €
1,74 € 435,00 €
1,69 € 845,00 €
1,62 € 1.620,00 €
1,58 € 3.950,00 €
1,56 € 7.800,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
1.5 MHz
500 mV/us
300 uV
1 pA
5.5 V
2.5 V
110 uA
12.5 mA
80 dB
31 nV/sqrt Hz
MSOP-8
SMD/SMT
Shutdown
0 C
+ 70 C
LTC6084
Tube
Amplifier Type: Low Power Amplifier
Brand: Analog Devices
Gain V/V: 2000 V/mV
In - Input Noise Current Density: 0.00056 pA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 500 fA
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 115 dB
Settling Time: 6 us
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 66 dB
Unit Weight: 209 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.