LTC5593IUH#PBF

Analog Devices
584-LTC5593IUH#PBF
LTC5593IUH#PBF

Mfr.:

Description:
RF Mixer 2x 2.3GHz to 4.5GHz Hi Dynamic Rng Downc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,01 € 23,01 €
18,40 € 184,00 €
16,10 € 402,50 €
15,63 € 1.140,99 €
15,34 € 4.479,28 €
15,17 € 7.751,87 €
2.555 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Mixer
RoHS:  
SMD/SMT
QFN-24
Brand: Analog Devices
Operating Supply Current: 396 mA
Packaging: Tube
Product Type: RF Mixer
Series: LTC5593
Factory Pack Quantity: 73
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More