LTC5589IUF#TRPBF

Analog Devices
584-LTC5589IUF#TRPBF
LTC5589IUF#TRPBF

Mfr.:

Description:
Modulator/Demodulator 700MHz to 6GHz L Pwr Direct 4xrature Mod

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,48 € 12,48 €
9,80 € 98,00 €
9,13 € 228,25 €
8,43 € 843,00 €
8,39 € 2.097,50 €
Full Reel (Order in multiples of 2500)
7,42 € 18.550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Modulator/Demodulator
RoHS:  
Modulator
Quadrature
6 GHz
700 MHz
2.7 V to 3.6 V
29.5 mA
Si
- 40 C
+ 105 C
SMD/SMT
QFN-24
Brand: Analog Devices
Development Kit: DC2391A
Interface Type: Serial, SPI
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Modulator / Demodulator
Series: LTC5589
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

LTC5589 Low Power Direct Quadrature Modulators

Analog Devices Inc. LTC5589 700MHz to 6GHz Low Power Direct Quadrature Modulators are developed for low-power wireless applications. Applying 90° phase-shifted signals to the I and Q inputs will accomplish single-sideband modulation or side-band suppressed upconversion.