LTC5582HDD#PBF

Analog Devices
584-LTC5582HDD#PBF
LTC5582HDD#PBF

Mfr.:

Description:
RF Detector 40MHz to 10GHz RMS Pwr Detector w/ 57dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 252

Stock:
252 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,96 € 20,96 €
16,40 € 164,00 €
15,66 € 391,50 €
14,00 € 1.400,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Detector
RoHS:  
RMS Power Detector
40 MHz to 10 GHz
57 dB
Single
3.3 V
Si
+ 125 C
- 40 C
SMD/SMT
DFN-10
Tube
Brand: Analog Devices
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
Product Type: RF Detector
Series: LTC5582
Factory Pack Quantity: 121
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 5,058 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LTC55xx Power Detectors

Analog Devices Inc. LTC55xx Power Detectors are high frequency, wide dynamic range RMS power detectors. The detectors deliver highly accurate power measurements of RF and microwave signals that are independent of modulation and waveforms. The LTC55xx detectors offer a ±1dB accuracy rating over the full operating temperature and RF frequency range. The LTC55xx detectors from Analog Devices are ideal for a wide range of RF and microwave applications.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More