LTC5562IUC#TRMPBF

Analog Devices
584-LTC5562IUCTRMPBF
LTC5562IUC#TRMPBF

Mfr.:

Description:
RF Mixer LF 7GHz Wideband Low Power Active Mixer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 587

Stock:
587
Can Dispatch Immediately
On Order:
3.000
Expected 7/17/2026
2.500
Expected 7/23/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,00 € 13,00 €
10,29 € 102,90 €
9,60 € 240,00 €
8,95 € 895,00 €
Full Reel (Order in multiples of 500)
8,45 € 4.225,00 €
8,09 € 8.090,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
13,00 €
Min:
1

Similar Product

Analog Devices LTC5562IUC#TRPBF
Analog Devices
RF Mixer LF 7GHz Wideband Low Power Active Mixer

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Mixer
RoHS:  
0 Hz to 7 GHz
15.9 dB
0 Hz to 9 GHz
0 Hz to 7 GHz
+ 105 C
- 40 C
SMD/SMT
QFN-10
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Gain: 2 dB
OIP3 - Third Order Intercept: 21 dBm
Operating Supply Current: 40 mA
Operating Supply Voltage: 2.7 V to 3.6 V
P1dB - Compression Point: 6 dBm
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: RF Mixer
Series: LTC5562
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Technology: Si
Unit Weight: 238,417 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

LTC5562 LF-7GHz Active Mixers

Analog Devices LTC5562 Active Mixers are low-power, high-performance active double-balanced mixers capable of 50Ω matching over a very wide 30MHz to 7GHz frequency range. The LTC5562 Mixers run on a single 3.3V supply rail, draw a 40mA nominal operating current, and offer a 1dB conversion gain. If lower power operation is required, the designer can configure the LTC5562 to operate with supply current as low as 15mA. When disabled, the device draws only 10μA supply current. Rated at +20dBm OIP3 with a 3.6GHz frequency, the LTC5562 Active Mixers also offer exceptional dynamic performance.