LTC5552IUDB#TRMPBF

Analog Devices
584-5552IUDBTRMPBF
LTC5552IUDB#TRMPBF

Mfr.:

Description:
RF Mixer 3GHz to 20GHz Microwave Mixer w/ Wideb&

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.009

Stock:
1.009 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
53,79 € 53,79 €
44,40 € 444,00 €
41,59 € 1.039,75 €
41,07 € 4.107,00 €
Full Reel (Order in multiples of 500)
41,07 € 20.535,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Mixer
RoHS:  
3 GHz to 20 GHz
10.8 dB
11.7 dB
1 GHz to 20 GHz
0 Hz to 6 GHz
+ 105 C
- 40 C
SMD/SMT
QFN-12
Brand: Analog Devices
OIP3 - Third Order Intercept: 18.3 dBm
Operating Supply Current: 132 mA
Operating Supply Voltage: 3 V to 3.6 V
P1dB - Compression Point: 14.6 dBm
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: RF Mixer
Series: LTC5552
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Technology: Si
Unit Weight: 390,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More