LTC5548IUDB#TRMPBF

Analog Devices
584-C5548IUDBTRMPBF
LTC5548IUDB#TRMPBF

Mfr.:

Description:
RF Mixer 2GHz to 14GHz Microwave Mixer with Wideband DC 6GHz IF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23
Can Dispatch Immediately
On Order:
4.900
Expected 6/3/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
24,36 € 24,36 €
19,65 € 196,50 €
18,47 € 461,75 €
17,56 € 1.756,00 €
17,14 € 4.285,00 €
Full Reel (Order in multiples of 500)
16,19 € 8.095,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Mixer
RoHS:  
2 GHz to 14 GHz
7.1 dB
8 dB
1 GHz to 12 GHz
0 Hz to 6 GHz
+ 105 C
- 40 C
SMD/SMT
QFN-12
Brand: Analog Devices
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
Development Kit: DC2461A
OIP3 - Third Order Intercept: 17.3 dBm
Operating Supply Current: 120 mA
Operating Supply Voltage: 3.3 V
P1dB - Compression Point: 15.2 dBm
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: RF Mixer
Series: LTC5548
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Technology: Si
Unit Weight: 74 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99