LTC5530ES6#PBF

584-LTC5530ES6#PBF
LTC5530ES6#PBF

Mfr.:

Description:
RF Detector LTC5530 - Precision 300MHz to 7GHz RF Detector with Shutdown and Gain Adjustment

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,53 €
Min:
1

Similar Product

Analog Devices LTC5530ES6#TRMPBF
Analog Devices
RF Detector Prec 300MHz to 7GHz RF Detector w/ SD &

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Detector
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
RF Power Detector
Si
SMD/SMT
SOT-23-6
Brand: Analog Devices
Product Type: RF Detector
Series: LTC5530
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 33 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.