LTC490IN8#PBF

Analog Devices
584-LTC490IN8#PBF
LTC490IN8#PBF

Mfr.:

Description:
RS-422/RS-485 Interface IC Diff Drvr & Rcv Pair

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 107

Stock:
107 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,76 € 8,76 €
6,84 € 68,40 €
6,06 € 303,00 €
5,82 € 582,00 €
5,55 € 1.387,50 €
5,34 € 2.670,00 €
5,25 € 5.250,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
LTC490
Through Hole
PDIP-8
Transceiver
1 Driver
1 Receiver
2.5 Mb/s
5.25 V
4.75 V
- 40 C
+ 85 C
Tube
Brand: Analog Devices
Duplex: Full Duplex
Input Voltage: 5 V
Operating Supply Current: 300 uA
Operating Supply Voltage: 5 V
Product: RS-422/RS-485 Transceivers
Product Type: RS-422/RS-485 Interface IC
Protocol Supported: RS-422, RS-485
Shutdown: Shutdown
Factory Pack Quantity: 50
Subcategory: Interface ICs
Unit Weight: 1,120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.