LTC489CSW#PBF

Analog Devices
584-LTC489CSW#PBF
LTC489CSW#PBF

Mfr.:

Description:
RS-485 Interface IC 4x RS485 Line Rcv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 144

Stock:
144 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,45 € 13,45 €
10,64 € 106,40 €
9,54 € 238,50 €
8,94 € 840,36 €
8,75 € 2.467,50 €
8,46 € 4.373,82 €
8,37 € 8.654,58 €
2.538 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
13,45 €
Min:
1

Similar Product

Analog Devices LTC489CSW#TRPBF
Analog Devices
RS-485 Interface IC 4x RS485 Line Rcv

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-16
LTC489
Receiver
10 Mb/s
0 Driver
4 Receiver
5.25 V
4.75 V
7 mA
0 C
+ 70 C
4 kV
Tube
Brand: Analog Devices
Input Voltage: 5 V
Operating Supply Voltage: 5 V
Product: RS-485 Receivers
Product Type: RS-485 Interface IC
Protocol Supported: RS-485
Shutdown: No Shutdown
Factory Pack Quantity: 47
Subcategory: Interface ICs
Type: Low Power
Unit Weight: 748 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.