LTC488IN#PBF

Analog Devices
584-LTC488IN#PBF
LTC488IN#PBF

Mfr.:

Description:
RS-485 Interface IC 4x RS485 Line Rcv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,19 € 16,19 €
13,09 € 130,90 €
12,55 € 313,75 €
11,05 € 1.105,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-485 Interface IC
RoHS:  
Through Hole
PDIP-16
LTC488
Receiver
10 Mb/s
0 Driver
4 Receiver
5.25 V
4.75 V
7 mA
- 40 C
+ 85 C
2 kV
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage: 5 V
Operating Supply Voltage: 5 V
Product: RS-485 Receivers
Product Type: RS-485 Interface IC
Protocol Supported: RS-485
Factory Pack Quantity: 25
Subcategory: Interface ICs
Unit Weight: 1,020 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99