LTC485IS8#PBF

Analog Devices
584-LTC485IS8#PBF
LTC485IS8#PBF

Mfr.:

Description:
RS-485 Interface IC L Pwr RS485 Int Tran

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.927

Stock:
3.927 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,91 € 5,91 €
4,54 € 45,40 €
4,15 € 103,75 €
3,81 € 381,00 €
3,72 € 1.116,00 €
3,65 € 1.825,00 €
3,56 € 3.560,00 €
3,46 € 8.650,00 €
5.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,85 €
Min:
1

Similar Product

Analog Devices LTC485IS8#TRPBF
Analog Devices
RS-485 Interface IC L Pwr RS485 Int Tran

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-8
LTC485
Transceiver
2.5 Mb/s
1 Driver
1 Receiver
Half Duplex
5.25 V
4.75 V
500 uA
- 40 C
+ 85 C
4 kV
Tube
Brand: Analog Devices
Input Voltage: 5 V
Operating Supply Voltage: 5 V
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Protocol Supported: RS-485
Shutdown: Shutdown
Factory Pack Quantity: 100
Subcategory: Interface ICs
Type: Low Power
Unit Weight: 159 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.