LTC4444MPMS8E#TRPBF

Analog Devices
584-C4444MPMS8ETRPBF
LTC4444MPMS8E#TRPBF

Mfr.:

Description:
Gate Drivers Hi V Sync N-Ch MOSFET Drvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
5,19 € 12.975,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,02 €
Min:
1

Similar Product

Analog Devices LTC4444MPMS8E#PBF
Analog Devices
Gate Drivers Hi V Sync N-Ch MOSFET Drvr

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side
SMD/SMT
MSOP-E-8
2 Driver
1 Output
3 A
7.2 V
13.5 V
80 ns
50 ns
- 55 C
+ 150 C
LTC4444
Reel
Brand: Analog Devices
Input Voltage - Max: 114 V
Operating Supply Current: 350 uA
Output Voltage: 700 mV
Product Type: Gate Drivers
Propagation Delay - Max: 50 ns
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTC4444 Synchronous N-Channel MOSFET Driver

Analog Devices LTC4444 Synchronous N-Channel MOSFET Driver is a high-frequency, high-voltage gate driver that drives two N-channel MOSFETs in a synchronous DC-DC converter, with supply voltages up to 100V. This powerful driver reduces switching losses in MOSFETs with high gate capacitance. The LTC4444 is configured for two supply-independent inputs. The high-side input logic signal is internally level-shifted to the bootstrapped supply, which may function at up to 114V above ground.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.