LTC4444IMS8E#PBF

Analog Devices
584-LTC4444IMS8E#PBF
LTC4444IMS8E#PBF

Mfr.:

Description:
Gate Drivers Hi V Sync N-Ch MOSFET Drvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.188

Stock:
1.188
Can Dispatch Immediately
On Order:
150
Expected 9/17/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,21 € 5,21 €
3,98 € 39,80 €
3,60 € 180,00 €
3,17 € 317,00 €
3,06 € 765,00 €
2,98 € 1.490,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
MSOP-E-8
2 Driver
2 Output
3 A
7.2 V
13.5 V
80 ns
50 ns
- 40 C
+ 125 C
LTC4444
Tube
Brand: Analog Devices
Input Voltage - Max: 114 V
Operating Supply Current: 350 uA
Output Voltage: 700 mV
Product Type: Gate Drivers
Propagation Delay - Max: 50 ns
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTC4444 Synchronous N-Channel MOSFET Driver

Analog Devices LTC4444 Synchronous N-Channel MOSFET Driver is a high-frequency, high-voltage gate driver that drives two N-channel MOSFETs in a synchronous DC-DC converter, with supply voltages up to 100V. This powerful driver reduces switching losses in MOSFETs with high gate capacitance. The LTC4444 is configured for two supply-independent inputs. The high-side input logic signal is internally level-shifted to the bootstrapped supply, which may function at up to 114V above ground.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.