LTC4440AMPMS8E-5#PBF

Analog Devices
584-C4440AMPMS8E-5PF
LTC4440AMPMS8E-5#PBF

Mfr.:

Description:
Gate Drivers Hi Speed, Hi V, Hi Side Gate Drvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,52 € 13,52 €
10,70 € 107,00 €
9,56 € 478,00 €
9,02 € 902,00 €
8,84 € 2.210,00 €
8,50 € 4.250,00 €
8,33 € 8.330,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
MSOP-E-8
1 Driver
1 Output
1.1 A
3.2 V
80 V
10 ns
7 ns
- 55 C
+ 150 C
LTC4440A-5
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: MY
Input Voltage - Max: 100 V
Input Voltage - Min: 3.2 V
Product Type: Gate Drivers
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 127 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99