LTC4421CUHE#PBF

Analog Devices
584-LTC4421CUHE#PBF
LTC4421CUHE#PBF

Mfr.:

Description:
Power Management Specialised - PMIC HP Priortized PowerPath Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 166

Stock:
166 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,25 € 10,25 €
8,04 € 80,40 €
6,67 € 166,75 €
6,35 € 635,00 €
6,34 € 1.546,96 €
6,24 € 6.470,88 €
2.501 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
RoHS:  
LTC4421
Controller
SMD/SMT
36 V
0 V
0 C
+ 70 C
530 uA
Tube
Brand: Analog Devices
Input Voltage Range: 0 V to 36 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 61
Subcategory: PMIC - Power Management ICs
Unit Weight: 572,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LTC4421 Prioritized PowerPath™ Controller

Analog Devices Inc.  LTC4421 Prioritized PowerPath™ Controller is designed to drive external N-Channel MOSFETs to connect one of  two input supplies to a common output, based on user-defined priority and validity. By definition, the supply connected to V1 is the higher  priority supply, although this can be changed dynamically.  External resistive dividers set the undervoltage and overvoltage  thresholds that bound the valid voltage window.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.