LTC4420IMSE#PBF

Analog Devices
584-LTC4420IMSE#PBF
LTC4420IMSE#PBF

Mfr.:

Description:
Power Management Specialised - PMIC 18V 2x In uP PwrPath Prioritizer w/ Back

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,35 € 9,35 €
7,31 € 73,10 €
6,62 € 165,50 €
6,20 € 688,20 €
5,93 € 1.535,87 €
5,80 € 3.004,40 €
5,67 € 5.874,12 €
2.516 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
RoHS:  
LTC4420
SMD/SMT
MSOP-12
320 nA
18 V
1.8 V
- 40 C
+ 85 C
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage Range: 1.8 V to 18 V
Operating Supply Current: 3.6 uA
Operating Supply Voltage: 1.8 V to 18 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 37
Subcategory: PMIC - Power Management ICs
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LTC44xx Monolithic PowerPath™ Prioritizers

Analog Devices Inc. LTC44xx Monolithic PowerPath™ Prioritizers feature a low operating current to provide a backup switchover for keeping circuitry alive during power loss conditions. The Analog Devices LTC44xx selects the highest priority valid supply from two inputs. Unlike diode-OR products, little current is drawn from the inactive supply even if its voltage is greater than the active supply.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.