LTC4415EDHC#PBF

Analog Devices
584-LTC4415EDHC#PBF
LTC4415EDHC#PBF

Mfr.:

Description:
Power Management Specialised - PMIC 2x 4A Ideal Diodes w/ Adj C Lim

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.291

Stock:
3.291 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,91 € 8,91 €
6,96 € 69,60 €
6,04 € 151,00 €
5,81 € 424,13 €
5,63 € 1.643,96 €
5,50 € 2.810,50 €
5,38 € 5.498,36 €
2.555 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,91 €
Min:
1

Similar Product

Analog Devices LTC4415EDHC#TRPBF
Analog Devices
Power Management Specialised - PMIC 2x 4A Ideal Diodes w/ Adj C Lim

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
RoHS:  
LTC4415
Ideal Diode Controller
SMD/SMT
DFN-16
4 A
5.5 V
1.7 V
5.5 V
- 40 C
+ 125 C
44 uA
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage Range: 1.7 V to 5.5 V
Operating Supply Current: 44 uA
Operating Supply Voltage: 1.7 V to 5.5 V
Output Voltage Range: 1.7 V to 5.5 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 73
Subcategory: PMIC - Power Management ICs
Unit Weight: 39,165 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99